
GT038P06M | |
|---|---|
DigiKey Part Number | 3141-GT038P06MTR-ND - Tape & Reel (TR) 3141-GT038P06MCT-ND - Cut Tape (CT) 3141-GT038P06MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT038P06M |
Description | MOSFET P-CH 60V 200A 350W TO-26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 200A (Tc) 350W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 386 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11988 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 350W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,03000 Kč | 86,03 Kč |
| 10 | 56,53300 Kč | 565,33 Kč |
| 100 | 39,80610 Kč | 3 980,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,07315 Kč | 24 858,52 Kč |
| 1 600 | 29,42238 Kč | 47 075,81 Kč |
| Unit Price without VAT: | 86,03000 Kč |
|---|---|
| Unit Price with VAT: | 104,09630 Kč |




