
GT010N10TT | |
|---|---|
DigiKey Part Number | 3141-GT010N10TTTR-ND - Tape & Reel (TR) 3141-GT010N10TTCT-ND - Cut Tape (CT) 3141-GT010N10TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT010N10TT |
Description | MOSFET N-CH 100V 380A 412W TOLT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 380A (Tc) 412W (Tc) Surface Mount TOLT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 220 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13200 pF @ 50 V | |
Power Dissipation (Max) | 412W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLT | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 83,50900 Kč | 835,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 65,64820 Kč | 3 282,41 Kč |
| 100 | 59,90100 Kč | 5 990,10 Kč |
| 150 | 56,97320 Kč | 8 545,98 Kč |
| 250 | 53,68012 Kč | 13 420,03 Kč |
| 350 | 51,73069 Kč | 18 105,74 Kč |
| 500 | 49,83540 Kč | 24 917,70 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |





