New Product
N-Channel 100 V 330A (Tc) 416W Surface Mount TOLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCTT1D7N10Y-TP

DigiKey Part Number
353-MCTT1D7N10Y-TPTR-ND - Tape & Reel (TR)
353-MCTT1D7N10Y-TPCT-ND - Cut Tape (CT)
353-MCTT1D7N10Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCTT1D7N10Y-TP
Description
N-CHANNEL MOSFET,TOLT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 330A (Tc) 416W Surface Mount TOLT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
166 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10692 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
416W
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLT
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1149,72000 Kč149,72 Kč
10100,76900 Kč1 007,69 Kč
10073,08980 Kč7 308,98 Kč
50069,07292 Kč34 536,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20056,61866 Kč67 942,39 Kč
2 40056,43213 Kč135 437,11 Kč
Manufacturers Standard Package
Unit Price without VAT:149,72000 Kč
Unit Price with VAT:181,16120 Kč