New at DigiKey
N-Channel 100 V 365A (Tc) 395W (Tc) Surface Mount TOLL-8L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT015N10TL

DigiKey Part Number
3141-GT015N10TLTR-ND - Tape & Reel (TR)
3141-GT015N10TLCT-ND - Cut Tape (CT)
3141-GT015N10TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT015N10TL
Description
MOSFET N-CH 100V,365A,395W TOLL-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 365A (Tc) 395W (Tc) Surface Mount TOLL-8L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15000 pF @ 50 V
Power Dissipation (Max)
395W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TOLL-8L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,86000 Kč93,86 Kč
1061,75500 Kč617,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5047,96780 Kč2 398,39 Kč
10043,52680 Kč4 352,68 Kč
15041,26107 Kč6 189,16 Kč
25038,71612 Kč9 679,03 Kč
35037,20846 Kč13 022,96 Kč
50035,74280 Kč17 871,40 Kč
Manufacturers Standard Package
Unit Price without VAT:93,86000 Kč
Unit Price with VAT:113,57060 Kč