
G30N02T | |
|---|---|
DigiKey Part Number | 3141-G30N02T-ND |
Manufacturer | |
Manufacturer Product Number | G30N02T |
Description | MOSFET N-CH 20V 30A TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 30A (Tc) 40W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 20A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 Kč | 21,04 Kč |
| 50 | 9,70260 Kč | 485,13 Kč |
| 100 | 8,58610 Kč | 858,61 Kč |
| 500 | 6,61978 Kč | 3 309,89 Kč |
| 1 000 | 5,98633 Kč | 5 986,33 Kč |
| 2 000 | 5,45319 Kč | 10 906,38 Kč |
| 5 000 | 4,87609 Kč | 24 380,45 Kč |
| 10 000 | 4,51944 Kč | 45 194,40 Kč |
| Unit Price without VAT: | 21,04000 Kč |
|---|---|
| Unit Price with VAT: | 25,45840 Kč |












