
IRLU3802PBF | |
|---|---|
DigiKey Part Number | 2156-IRLU3802PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRLU3802PBF |
Description | HEXFET POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 12 V 84A (Tc) 88W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2490 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case |
| Bulk: | 6579 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 429 | 14,69860 Kč | 6 305,70 Kč |
| Unit Price without VAT: | 14,69860 Kč |
|---|---|
| Unit Price with VAT: | 17,78531 Kč |




