G75P04D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2K2P10D3E

DigiKey Part Number
4822-G2K2P10D3ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G2K2P10D3E
Description
MOSFET P-CH ESD 100V 10A DFN3*3-
Customer Reference
Detailed Description
P-Channel 100 V 10A (Tc) 31W (Tc) Surface Mount 8-DFN (3.15x3.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
210mOhm @ -6A, -10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1668 pF @ -50 V
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (3.15x3.05)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,02035 Kč15 101,75 Kč
15 0002,81205 Kč42 180,75 Kč
30 0002,45794 Kč73 738,20 Kč
Unit Price without VAT:3,02035 Kč
Unit Price with VAT:3,65462 Kč