
SV01-003 | |
|---|---|
DigiKey Part Number | 4719-SV01-003TR-ND - Tape & Reel (TR) 4719-SV01-003CT-ND - Cut Tape (CT) 4719-SV01-003DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | SV01-003 |
Description | SENSOR VIBRATION ANALOG 6LGA |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -25dBV/g |
Manufacturer Goertek Microelectronics Inc. | Output Type Analog |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Rated 1.52V ~ 1.89V / 50μA |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Sensor Type Vibration | Package / Case Module |
Sensing Range 50Hz ~ 4kHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 5 | 64,96800 Kč | 324,84 Kč |
| 10 | 62,07000 Kč | 620,70 Kč |
| 25 | 58,63480 Kč | 1 465,87 Kč |
| 50 | 56,28300 Kč | 2 814,15 Kč |
| 100 | 54,13490 Kč | 5 413,49 Kč |
| 500 | 49,80852 Kč | 24 904,26 Kč |
| 1 000 | 48,19755 Kč | 48 197,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 43,61941 Kč | 174 477,64 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |









