Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 10-WFLGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPL07-003

DigiKey Part Number
4719-SPL07-003TR-ND - Tape & Reel (TR)
4719-SPL07-003CT-ND - Cut Tape (CT)
4719-SPL07-003DKR-ND - Digi-Reel®
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
SPL07-003
Description
SENSOR 15.95PSI 10LGA
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 10-WFLGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Output Type
I2C, SPI
Output
-
Accuracy
±0.03KPa
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
-
Termination Style
-
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-WFLGA Module
Supplier Device Package
10-LGA (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00013,25616 Kč132 561,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,25616 Kč
Unit Price with VAT:16,03995 Kč