



SC85AAB | |
|---|---|
DigiKey Part Number | SC85AABTR-ND - Tape & Reel (TR) SC85AABCT-ND - Cut Tape (CT) SC85AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC85AAB |
Description | TCO 28VDC 25A 85C (185F) SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | SC85AAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | 25°C (77°F) | |
Rated Functioning Temperature | 85°C (185°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 5 | 22,13200 Kč | 110,66 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 50 | 16,95380 Kč | 847,69 Kč |
| 100 | 15,64140 Kč | 1 564,14 Kč |
| 250 | 14,05860 Kč | 3 514,65 Kč |
| 500 | 12,96374 Kč | 6 481,87 Kč |
| 1 000 | 11,94933 Kč | 11 949,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,86961 Kč | 49 348,05 Kč |
| 10 000 | 9,44910 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |



