
SW70AAB | |
|---|---|
DigiKey Part Number | 118-SW70AABTR-ND - Tape & Reel (TR) 118-SW70AABCT-ND - Cut Tape (CT) 118-SW70AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SW70AAB |
Description | THERM TCO 70DEG C SPST-NC 4SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 1.5 A 70°C (158°F) 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Rated Functioning Temperature 70°C (158°F) |
Manufacturer Bourns Inc. | Reset Temperature 49°C (120°F) |
Series | Voltage Rating - AC 100.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.5 A |
Part Status Active | Package / Case 4-SMD, Flat Leads |
Type Breaker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 5 | 40,79400 Kč | 203,97 Kč |
| 10 | 37,64400 Kč | 376,44 Kč |
| 50 | 31,23320 Kč | 1 561,66 Kč |
| 100 | 28,81190 Kč | 2 881,19 Kč |
| 250 | 25,88836 Kč | 6 472,09 Kč |
| 500 | 23,86578 Kč | 11 932,89 Kč |
| 1 000 | 22,65533 Kč | 22 655,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,50926 Kč | 92 546,30 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |






