


SD55WBB | |
|---|---|
DigiKey Part Number | 118-SD55WBBTR-ND - Tape & Reel (TR) 118-SD55WBBCT-ND - Cut Tape (CT) 118-SD55WBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD55WBB |
Description | TCO HC SMD 55C NON SELF HOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 55°C (131°F) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SD55WBB Models |
Category | Rated Functioning Temperature 55°C (131°F) |
Manufacturer Bourns Inc. | Reset Temperature 20°C (68°F) |
Series | Voltage Rating - DC 28.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 8 A |
Part Status Active | Package / Case 4-SMD, Gull Wing |
Type Breaker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 5 | 47,76000 Kč | 238,80 Kč |
| 10 | 44,06800 Kč | 440,68 Kč |
| 50 | 36,55560 Kč | 1 827,78 Kč |
| 100 | 33,72130 Kč | 3 372,13 Kč |
| 250 | 30,29720 Kč | 7 574,30 Kč |
| 500 | 27,92844 Kč | 13 964,22 Kč |
| 1 000 | 25,73214 Kč | 25 732,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,80401 Kč | 87 216,04 Kč |
| 8 000 | 20,85550 Kč | 166 844,00 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |


