Vibration Sensor Digital Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDV01-003

DigiKey Part Number
4090-SDV01-003TR-ND - Tape & Reel (TR)
4090-SDV01-003CT-ND - Cut Tape (CT)
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
SDV01-003
Description
SENSOR VIBRATION DGTL 6LGA
Customer Reference
Detailed Description
Vibration Sensor Digital Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Sensor Type
Vibration
Sensing Range
-
Sensitivity
-15dBV/g
Output Type
Digital
Power - Rated
1.6V ~ 3.6V / 125µA
Operating Temperature
-30°C ~ 70°C
Features
-
Package / Case
6-LFLGA Module
Mounting Type
Surface Mount
Termination
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 330
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
564,67400 Kč323,37 Kč
1061,81800 Kč618,18 Kč
2558,40800 Kč1 460,20 Kč
5056,07720 Kč2 803,86 Kč
10053,94390 Kč5 394,39 Kč
50049,65314 Kč24 826,57 Kč
1 00048,05518 Kč48 055,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00045,24450 Kč180 978,00 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč