
WR9QE3000CCPNEUR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QE3000CCPNEUR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QE3000CCPNEUR6B |
Description | 36W 12V 3A WALL PLUG POWER SUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC/DC External Adapter Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QE3000CCPNEUR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,32000 Kč | 383,32 Kč |
| 5 | 352,46200 Kč | 1 762,31 Kč |
| 10 | 339,95800 Kč | 3 399,58 Kč |
| 25 | 324,11120 Kč | 8 102,78 Kč |
| 60 | 309,65950 Kč | 18 579,57 Kč |
| 120 | 298,67317 Kč | 35 840,78 Kč |
| 300 | 284,75107 Kč | 85 425,32 Kč |
| 540 | 276,16313 Kč | 149 128,09 Kč |
| Unit Price without VAT: | 383,32000 Kč |
|---|---|
| Unit Price with VAT: | 463,81720 Kč |











