
WR9MA2100MICB-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9MA2100MICB-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9MA2100MICB-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 5V 11W |
Customer Reference | |
Detailed Description | 5V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MA2100MICB-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 11 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm) | |
Approval Agency | CB, CE, EAC, FCC, LPS, UKRSepro | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,86000 Kč | 111,86 Kč |
| 5 | 102,94200 Kč | 514,71 Kč |
| 10 | 99,29700 Kč | 992,97 Kč |
| 25 | 94,66800 Kč | 2 366,70 Kč |
| 90 | 88,55756 Kč | 7 970,18 Kč |
| 180 | 85,41456 Kč | 15 374,62 Kč |
| 270 | 83,63015 Kč | 22 580,14 Kč |
| 540 | 83,32000 Kč | 44 992,80 Kč |
| Unit Price without VAT: | 111,86000 Kč |
|---|---|
| Unit Price with VAT: | 135,35060 Kč |



