USBCM312M0USBCMMMBKR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CNC Tech
In Stock: 0
Unit Price: 626,87000 Kč
Datasheet
USBCM312M0USBCMMMBKR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USBCM312M0USBCMMMBKR
USBCM312M0USBCMMMBKR

USBCM312M0USBCMMMBKR

DigiKey Part Number
1939-USBCM312M0USBCMMMBKR-ND
Manufacturer
Manufacturer Product Number
USBCM312M0USBCMMMBKR
Description
CABLE C PLUG TO C PLUG 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USBCM312M0USBCMMMBKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
32 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,22000 Kč317,22 Kč
10269,65100 Kč2 696,51 Kč
25252,76000 Kč6 319,00 Kč
50240,69420 Kč12 034,71 Kč
100229,20920 Kč22 920,92 Kč
300212,12577 Kč63 637,73 Kč
500204,62452 Kč102 312,26 Kč
1 000194,87143 Kč194 871,43 Kč
Manufacturers Standard Package
Unit Price without VAT:317,22000 Kč
Unit Price with VAT:383,83620 Kč