
105-1042-BL-00200-1 | |
|---|---|
DigiKey Part Number | 1175-105-1042-BL-00200-1-ND |
Manufacturer | |
Manufacturer Product Number | 105-1042-BL-00200-1 |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,92000 Kč | 637,92 Kč |
| 10 | 542,10500 Kč | 5 421,05 Kč |
| 25 | 508,16000 Kč | 12 704,00 Kč |
| 50 | 483,91580 Kč | 24 195,79 Kč |
| 200 | 438,86450 Kč | 87 772,90 Kč |
| 400 | 417,94788 Kč | 167 179,15 Kč |
| Unit Price without VAT: | 637,92000 Kč |
|---|---|
| Unit Price with VAT: | 771,88320 Kč |



