



TR9KZ900T00-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1407-ND |
Manufacturer | |
Manufacturer Product Number | TR9KZ900T00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 20V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KZ900T00-IMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Voltage - Output 20V | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 |
Current - Output (Max) 900mA | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,66000 Kč | 347,66 Kč |
| 5 | 319,67400 Kč | 1 598,37 Kč |
| 10 | 308,32800 Kč | 3 083,28 Kč |
| 25 | 293,95400 Kč | 7 348,85 Kč |
| 60 | 280,84717 Kč | 16 850,83 Kč |
| 120 | 270,88517 Kč | 32 506,22 Kč |
| 300 | 258,25783 Kč | 77 477,35 Kč |
| 540 | 250,46761 Kč | 135 252,51 Kč |
| Unit Price without VAT: | 347,66000 Kč |
|---|---|
| Unit Price with VAT: | 420,66860 Kč |









