15V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TR9KG1200T00-IMR6B
TR9KG1200T00-IMR6B

TR9KG1200T00-IMR6B

DigiKey Part Number
1939-TR9KG1200T00-IMR6B-ND
Manufacturer
Manufacturer Product Number
TR9KG1200T00-IMR6B
Description
AC/DC DESKTOP ADAPTER 15V 18W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KG1200T00-IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
1.2A
Power (Watts)
18 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1363,06000 Kč363,06 Kč
5333,78400 Kč1 668,92 Kč
10321,96200 Kč3 219,62 Kč
25306,94880 Kč7 673,72 Kč
60293,26150 Kč17 595,69 Kč
120282,85883 Kč33 943,06 Kč
300269,67240 Kč80 901,72 Kč
540261,53904 Kč141 231,08 Kč
Manufacturers Standard Package
Unit Price without VAT:363,06000 Kč
Unit Price with VAT:439,30260 Kč