5V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TR9KA4000CCP-N(R6B)
TR9KA4000CCP-N(R6B)
Overview of QorIQ Layerscape LS1012A development board, FRWY-LS1012A with Manya Rastogi

TR9KA4000CCP-N(R6B)

DigiKey Part Number
1939-TR9KA4000CCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9KA4000CCP-N(R6B)
Description
AC/DC DESKTOP ADAPTER 5V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KA4000CCP-N(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
4A
Power (Watts)
20 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approval Agency
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, SIQ, S-Mark, UKRSepro, VCCI
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504273,24688 Kč137 716,43 Kč
Unit Price without VAT:273,24688 Kč
Unit Price with VAT:330,62872 Kč