



TR9KA3000T00-IMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9KA3000T00-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9KA3000T00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KA3000T00-IMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Voltage - Output 5V | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,38000 Kč | 394,38 Kč |
| 5 | 362,59400 Kč | 1 812,97 Kč |
| 10 | 349,72600 Kč | 3 497,26 Kč |
| 25 | 333,42120 Kč | 8 335,53 Kč |
| 60 | 318,55383 Kč | 19 113,23 Kč |
| 120 | 307,25367 Kč | 36 870,44 Kč |
| 300 | 292,93217 Kč | 87 879,65 Kč |
| 540 | 284,09594 Kč | 153 411,81 Kč |
| Unit Price without VAT: | 394,38000 Kč |
|---|---|
| Unit Price with VAT: | 477,19980 Kč |









