TR9CE7080YL4SIMR6LPS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 1 039,61000 Kč
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 1 035,62000 Kč
Datasheet

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 36
Unit Price: 1 852,44000 Kč
Datasheet

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 0
Unit Price: 1 306,50000 Kč
Datasheet

Parametric Equivalent


XP Power
In Stock: 736
Unit Price: 1 461,67000 Kč
Datasheet

Parametric Equivalent


XP Power
In Stock: 314
Unit Price: 1 050,53000 Kč
Datasheet
Image for TR9CE7080YL4SIMR6LPS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CE7080YL4SIMR6LPS

DigiKey Part Number
1939-TR9CE7080YL4SIMR6LPS-ND
Manufacturer
Manufacturer Product Number
TR9CE7080YL4SIMR6LPS
Description
AC/DC DESKTOP ADAPTER 12V 85W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 85 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CE7080YL4SIMR6LPS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
7.08A
Power (Watts)
85 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 50°C
Output Connector
Power DIN, 4 Pin
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 016,08250 Kč20 321,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 016,08250 Kč
Unit Price with VAT:1 229,45983 Kč