
PMP122-12 | |
|---|---|
DigiKey Part Number | 3989-PMP122-12-ND |
Manufacturer | |
Manufacturer Product Number | PMP122-12 |
Description | AC/DC DESKTOP ADAPTER 12V 96W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 96 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 8A | |
Power (Watts) | 96 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.90" L x 3.55" W x 1.11" H (175.2mm x 90.2mm x 28.2mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, UKCA | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 889,40000 Kč | 1 889,40 Kč |
| 5 | 1 799,61200 Kč | 8 998,06 Kč |
| 10 | 1 762,21500 Kč | 17 622,15 Kč |
| 25 | 1 713,97440 Kč | 42 849,36 Kč |
| 50 | 1 678,36180 Kč | 83 918,09 Kč |
| 100 | 1 643,48620 Kč | 164 348,62 Kč |
| Unit Price without VAT: | 1 889,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 286,17400 Kč |


