USB-C (USB TYPE-C) Plug Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLUG-USBC-241SMTV-4BQC13

DigiKey Part Number
1939-PLUG-USBC-241SMTV-4BQC13TR-ND - Tape & Reel (TR)
1939-PLUG-USBC-241SMTV-4BQC13CT-ND - Cut Tape (CT)
1939-PLUG-USBC-241SMTV-4BQC13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLUG-USBC-241SMTV-4BQC13
Description
USB TYPE C JACK 24P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Plug Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PLUG-USBC-241SMTV-4BQC13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
GlobTek, Inc.
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
3A
Part Status
Active
Voltage - Rated
20V
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Plug
Contact Finish
Gold
Mounting Type
Surface Mount, Through Hole
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1029,46000 Kč294,60 Kč
2527,60800 Kč690,20 Kč
5026,28940 Kč1 314,47 Kč
10025,03380 Kč2 503,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30023,16430 Kč6 949,29 Kč
60022,05805 Kč13 234,83 Kč
90021,43592 Kč19 292,33 Kč
1 50020,67715 Kč31 015,73 Kč
2 10020,19238 Kč42 404,00 Kč
3 00019,69080 Kč59 072,40 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč