


SIT5356AC-FQ-33N0-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AC-FQ-33N0-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AC-FQ-33N0-48.000000 |
Description | MEMS OSC TCXO 48.0000MHZ LVCMO |
Customer Reference | |
Detailed Description | 48 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 53mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 139,28000 Kč | 2 139,28 Kč |
| 10 | 1 860,50700 Kč | 18 605,07 Kč |
| 25 | 1 824,90240 Kč | 45 622,56 Kč |
| Unit Price without VAT: | 2 139,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 588,52880 Kč |




