Circular Cable Assembly Unshielded 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N052186F00

DigiKey Part Number
1939-N052186F00-ND
Manufacturer
Manufacturer Product Number
N052186F00
Description
CIRC CBL 5POS RCPT TO WIRE 6'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Shell Size - Insert
DIN
Manufacturer
GlobTek, Inc.
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
2nd Connector Type
Wire Leads
Part Status
Active
Length
6.00' (1.83m)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,32000 Kč120,32 Kč
10102,28100 Kč1 022,81 Kč
2595,87680 Kč2 396,92 Kč
9087,58733 Kč7 882,86 Kč
18083,40522 Kč15 012,94 Kč
27081,05385 Kč21 884,54 Kč
54077,18670 Kč41 680,82 Kč
1 08073,50564 Kč79 386,09 Kč
2 52069,24482 Kč174 496,95 Kč
Manufacturers Standard Package
Unit Price without VAT:120,32000 Kč
Unit Price with VAT:145,58720 Kč