
N052X226F000 | |
|---|---|
DigiKey Part Number | 1939-N052X226F000-ND |
Manufacturer | |
Manufacturer Product Number | N052X226F000 |
Description | CIRC CBL 5POS RCPT TO WIRE 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | DIN | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.00' (1.83m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | - | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 114,96400 Kč | 1 149,64 Kč |
| 25 | 107,76160 Kč | 2 694,04 Kč |
| 50 | 102,61720 Kč | 5 130,86 Kč |
| 100 | 97,71630 Kč | 9 771,63 Kč |
| 300 | 90,42930 Kč | 27 128,79 Kč |
| 500 | 87,22948 Kč | 43 614,74 Kč |
| 1 000 | 83,06956 Kč | 83 069,56 Kč |
| 2 500 | 77,87537 Kč | 194 688,43 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |



