
KM2PUJ1M8A00(R) | |
|---|---|
DigiKey Part Number | 1939-KM2PUJ1M8A00(R)-ND |
Manufacturer | |
Manufacturer Product Number | KM2PUJ1M8A00(R) |
Description | CIRC CBL 2POS PLUG TO WIRE 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.00' (1.83m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 70,86800 Kč | 708,68 Kč |
| 25 | 66,42080 Kč | 1 660,52 Kč |
| 50 | 63,24600 Kč | 3 162,30 Kč |
| 100 | 60,22440 Kč | 6 022,44 Kč |
| 300 | 55,73220 Kč | 16 719,66 Kč |
| 500 | 53,75950 Kč | 26 879,75 Kč |
| 1 000 | 51,19522 Kč | 51 195,22 Kč |
| 2 500 | 47,99278 Kč | 119 981,95 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |



