2 Position Circular Connector Jack, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Jack, Female Sockets Solder
JACK-KF2-PANEL-BK(R)
JACK-KF2-PANEL-BK(R)

JACK-KF2-PANEL-BK(R)

DigiKey Part Number
1939-JACK-KF2-PANEL-BK(R)-ND
Manufacturer
Manufacturer Product Number
JACK-KF2-PANEL-BK(R)
Description
WATERPROOF JACK, 2 PIN FEMALE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
JACK-KF2-PANEL-BK(R) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
24V
Cable Opening
-
Operating Temperature
-20°C ~ 50°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Instrumentation, Lighting
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
588,94800 Kč444,74 Kč
1087,07900 Kč870,79 Kč
2584,69760 Kč2 117,44 Kč
5082,93800 Kč4 146,90 Kč
10081,21400 Kč8 121,40 Kč
25078,99028 Kč19 747,57 Kč
50077,34950 Kč38 674,75 Kč
Manufacturers Standard Package
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč