
KF2PUJ1M8KM2(R) | |
|---|---|
DigiKey Part Number | 1939-KF2PUJ1M8KM2(R)-ND |
Manufacturer | |
Manufacturer Product Number | KF2PUJ1M8KM2(R) |
Description | CIRC CBL 2POS RCPT TO PLUG 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 2 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.00' (1.83m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 117,19000 Kč | 1 171,90 Kč |
| 25 | 109,84480 Kč | 2 746,12 Kč |
| 50 | 104,59940 Kč | 5 229,97 Kč |
| 100 | 99,60400 Kč | 9 960,40 Kč |
| 300 | 92,17563 Kč | 27 652,69 Kč |
| 500 | 88,91478 Kč | 44 457,39 Kč |
| 1 000 | 84,67444 Kč | 84 674,44 Kč |
| 2 500 | 79,37966 Kč | 198 449,15 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |




