
JACK-USBC-241SMTV-4BQC11-1 | |
|---|---|
DigiKey Part Number | 1939-JACK-USBC-241SMTV-4BQC11-1TR-ND - Tape & Reel (TR) 1939-JACK-USBC-241SMTV-4BQC11-1CT-ND - Cut Tape (CT) 1939-JACK-USBC-241SMTV-4BQC11-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JACK-USBC-241SMTV-4BQC11-1 |
Description | USB TYPE C JACK IPX7 SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JACK-USBC-241SMTV-4BQC11-1 Models |
Category | Termination Solder |
Manufacturer GlobTek, Inc. | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 3A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 100VAC |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Contact Finish Gold |
Mounting Type Surface Mount, Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Vertical | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,30000 Kč | 303,00 Kč |
| 25 | 28,39760 Kč | 709,94 Kč |
| 50 | 27,04120 Kč | 1 352,06 Kč |
| 100 | 25,74770 Kč | 2 574,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 23,56694 Kč | 8 248,43 Kč |
| 700 | 22,44206 Kč | 15 709,44 Kč |
| 1 050 | 21,80912 Kč | 22 899,58 Kč |
| 1 750 | 21,03735 Kč | 36 815,36 Kč |
| 2 450 | 20,54393 Kč | 50 332,63 Kč |
| 3 500 | 20,03383 Kč | 70 118,40 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |








