Open Frame AC DC Converters 1 Output 18V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 18V 85 ~ 264 VAC Input
GTM962250P22518A-F
GTM962250P22518A-F

GTM962250P22518A-F

DigiKey Part Number
1939-GTM962250P22518A-F-ND
Manufacturer
Manufacturer Product Number
GTM962250P22518A-F
Description
AC/DC CONVERTER 18V 225W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GTM962250P22518A-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
18V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
95%
Operating Temperature
-25°C ~ 80°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
Approval Agency
CB, CE, cETLus, EAC, UkrSEPRO, VCCI
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 580,73000 Kč1 580,73 Kč
51 505,55600 Kč7 527,78 Kč
201 443,65450 Kč28 873,09 Kč
401 413,65875 Kč56 546,35 Kč
601 396,40900 Kč83 784,54 Kč
1001 374,96580 Kč137 496,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 580,73000 Kč
Unit Price with VAT:1 912,68330 Kč