




C1410070M6VAR2(R) | |
|---|---|
DigiKey Part Number | 1939-1899-ND |
Manufacturer | |
Manufacturer Product Number | C1410070M6VAR2(R) |
Description | CBL ASSY RECT 2P SKT-IEC320 0.2" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 02 pos Socket to IEC 320-C14 0.20' (60.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 02 pos Socket to IEC 320-C14 | |
Length | 0.20' (60.0mm) | |
Cable Type | Individual | |
Color | Black, White | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 80,82100 Kč | 808,21 Kč |
| 25 | 75,74400 Kč | 1 893,60 Kč |
| 50 | 72,12400 Kč | 3 606,20 Kč |
| 100 | 68,68030 Kč | 6 868,03 Kč |
| 300 | 63,55673 Kč | 19 067,02 Kč |
| 500 | 61,30744 Kč | 30 653,72 Kč |
| 1 000 | 58,38305 Kč | 58 383,05 Kč |
| 2 500 | 54,73171 Kč | 136 829,27 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |







