
GTM962250P22536A-CF | |
---|---|
DigiKey Part Number | 1939-GTM962250P22536A-CF-ND |
Manufacturer | |
Manufacturer Product Number | GTM962250P22536A-CF |
Description | AC/DC CONVERTER 36V 225W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM962250P22536A-CF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.25 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | |
Approval Agency | CB, CE, cETLus, EAC, UkrSEPRO, VCCI | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 400,82000 Kč | 1 400,82 Kč |
5 | 1 334,24400 Kč | 6 671,22 Kč |
20 | 1 279,37850 Kč | 25 587,57 Kč |
40 | 1 252,79950 Kč | 50 111,98 Kč |
60 | 1 237,51033 Kč | 74 250,62 Kč |
100 | 1 218,50500 Kč | 121 850,50 Kč |
Unit Price without VAT: | 1 400,82000 Kč |
---|---|
Unit Price with VAT: | 1 694,99220 Kč |