
VAR2210070M7VAR2(R) | |
|---|---|
DigiKey Part Number | 1939-VAR2210070M7VAR2(R)-ND |
Manufacturer | |
Manufacturer Product Number | VAR2210070M7VAR2(R) |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.240' (73.15mm, 2.88") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.312" (7.93mm) | |
Pitch - Cable | - | |
Length | 0.240' (73.15mm, 2.88") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 93,75600 Kč | 937,56 Kč |
| 25 | 87,88080 Kč | 2 197,02 Kč |
| 50 | 83,67700 Kč | 4 183,85 Kč |
| 100 | 79,68320 Kč | 7 968,32 Kč |
| 300 | 73,73937 Kč | 22 121,81 Kč |
| 500 | 71,12946 Kč | 35 564,73 Kč |
| 1 000 | 67,73703 Kč | 67 737,03 Kč |
| 2 500 | 63,50098 Kč | 158 752,45 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |













