
GTM962250P22528A-F | |
|---|---|
DigiKey Part Number | 1939-GTM962250P22528A-F-ND |
Manufacturer | |
Manufacturer Product Number | GTM962250P22528A-F |
Description | AC/DC CONVERTER 28V 140W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM962250P22528A-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | |
Approval Agency | CB, CE, cETLus, EAC, UkrSEPRO, VCCI | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 580,73000 Kč | 1 580,73 Kč |
| 5 | 1 505,55600 Kč | 7 527,78 Kč |
| 20 | 1 443,65450 Kč | 28 873,09 Kč |
| 40 | 1 413,65875 Kč | 56 546,35 Kč |
| 60 | 1 396,40900 Kč | 83 784,54 Kč |
| 100 | 1 374,96580 Kč | 137 496,58 Kč |
| Unit Price without VAT: | 1 580,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 912,68330 Kč |



