


ESJ1V0C125EA42B10001W | |
|---|---|
DigiKey Part Number | 1939-ESJ1V0C125EA42B10001W-ND |
Manufacturer | |
Manufacturer Product Number | ESJ1V0C125EA42B10001W |
Description | EV FEMALE RECEPTACLE 32A 62196-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Inlet Black EV Type 1 To Cable |
Datasheet | Datasheet |
EDA/CAD Models | ESJ1V0C125EA42B10001W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Plug to Leads | |
1st Connector | EV Type 1 | |
2nd Connector | Cable | |
Number of Conductors | 9 Power, 10 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250VAC, 1000VDC | |
Current Rating (Amps) | 32A, 125A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 655,60000 Kč | 5 655,60 Kč |
| 10 | 5 565,83500 Kč | 55 658,35 Kč |
| Unit Price without VAT: | 5 655,60000 Kč |
|---|---|
| Unit Price with VAT: | 6 843,27600 Kč |




