


EVF1V0D125UA15B50003D | |
|---|---|
DigiKey Part Number | 1939-EVF1V0D125UA15B50003D-ND |
Manufacturer | |
Manufacturer Product Number | EVF1V0D125UA15B50003D |
Description | EV PLUG 125A IEC62196-3 DUST CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Adapter Black IEC 621936-3 To Cable |
Datasheet | Datasheet |
EDA/CAD Models | EVF1V0D125UA15B50003D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | IEC 621936-3 | |
2nd Connector | Cable | |
Number of Conductors | 5 | |
Cord Type | - | |
Wire Gauge | 2 AWG, 4 AWG, 18 AWG, 20 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 125A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 627,57000 Kč | 12 627,57 Kč |
| Unit Price without VAT: | 12 627,57000 Kč |
|---|---|
| Unit Price with VAT: | 15 279,35970 Kč |





