16.40' (5.00m) Power Cord Black EV Type 2 To EV Type 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVE250A032UA26B5000FW

DigiKey Part Number
1939-EVE250A032UA26B5000FW-ND
Manufacturer
Manufacturer Product Number
EVE250A032UA26B5000FW
Description
EV PLUG TYPE 2, 5M CABLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Adapter Black EV Type 2 To EV Type 2
Datasheet
 Datasheet
EDA/CAD Models
EVE250A032UA26B5000FW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
EV Type 2
2nd Connector
EV Type 2
Number of Conductors
4
Cord Type
-
Wire Gauge
10 AWG, 18 AWG
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
32A
Operating Temperature
-30°C ~ 50°C
Features
Electric Vehicles Charging (EV Charger)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 849,35000 Kč3 849,35 Kč
Unit Price without VAT:3 849,35000 Kč
Unit Price with VAT:4 657,71350 Kč