3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7055001M0701(R)

DigiKey Part Number
1939-7055001M0701(R)-ND
Manufacturer
Manufacturer Product Number
7055001M0701(R)
Description
IEC320 C14 TO C13 POWER CORD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F, SJT
Manufacturer
GlobTek, Inc.
Wire Gauge
18 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
3.28' (1.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
319002-T01Qualtek1 575Q345-ND127,67000 KčParametric Equivalent
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
10103,45700 Kč1 034,57 Kč
2596,96040 Kč2 424,01 Kč
5092,33240 Kč4 616,62 Kč
10087,92280 Kč8 792,28 Kč
25082,41800 Kč20 604,50 Kč
50078,48632 Kč39 243,16 Kč
1 00074,74259 Kč74 742,59 Kč
2 50070,06873 Kč175 171,83 Kč
Manufacturers Standard Package
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč