8.20' (2.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
7055002M5701A(R)
7055002M5701A(R)

7055002M5701A(R)

DigiKey Part Number
1939-1686-ND
Manufacturer
Manufacturer Product Number
7055002M5701A(R)
Description
CORD 17/18AWG IEC320-IEC320 8.2'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
CEBEC, CSA, DEMKO, FIMKO, KEMA, LCIE, NEMKO, OVE, SAA, SEMKO, UL, VDE
Part Status
Active
Approved Countries
Australia, Austria, Belgium, Canada, Denmark, Finland, France, Germany, New Zealand, Netherlands, Norway, Sweden, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
H05VV-F, SJT
Base Product Number
Wire Gauge
17 AWG, 18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,03000 Kč190,03 Kč
10161,55900 Kč1 615,59 Kč
25151,44600 Kč3 786,15 Kč
50144,21000 Kč7 210,50 Kč
100137,32690 Kč13 732,69 Kč
250128,73284 Kč32 183,21 Kč
500122,59304 Kč61 296,52 Kč
1 000116,74783 Kč116 747,83 Kč
Manufacturers Standard Package
Unit Price without VAT:190,03000 Kč
Unit Price with VAT:229,93630 Kč