



7011438F2705(R) | |
|---|---|
DigiKey Part Number | 1939-1677-ND |
Manufacturer | |
Manufacturer Product Number | 7011438F2705(R) |
Description | CORD 18AWG IEC320-C14-320 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 10 | 168,61400 Kč | 1 686,14 Kč |
| 25 | 158,05600 Kč | 3 951,40 Kč |
| 50 | 150,50520 Kč | 7 525,26 Kč |
| 100 | 143,32180 Kč | 14 332,18 Kč |
| 250 | 134,35192 Kč | 33 587,98 Kč |
| 500 | 127,94418 Kč | 63 972,09 Kč |
| 1 000 | 121,84467 Kč | 121 844,67 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |




