8.20' (2.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7054272M5701(R)

DigiKey Part Number
1939-1685-ND
Manufacturer
Manufacturer Product Number
7054272M5701(R)
Description
CORD 17AWG IEC320-C14-320 8.2'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
CEBEC, DEMKO, FIMKO, KEMA, LCIE, NEMKO, OVE, SAA, SEMKO, VDE
Approved Countries
Australia, Austria, Belgium, Denmark, Finland, France, Germany, New Zealand, Netherlands, Norway, Sweden
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
10141,46400 Kč1 414,64 Kč
25132,58960 Kč3 314,74 Kč
80122,14013 Kč9 771,21 Kč
160116,30925 Kč18 609,48 Kč
320110,76050 Kč35 443,36 Kč
560106,47523 Kč59 626,13 Kč
1 040101,92954 Kč106 006,72 Kč
Manufacturers Standard Package
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč