



6104136F000 | |
|---|---|
DigiKey Part Number | 1939-1673-ND |
Manufacturer | |
Manufacturer Product Number | 6104136F000 |
Description | CORD 17AWG BS1363 TO CBL 6.1' BL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.10' (1.86m) Power Cord Black BS1363 To Cable H05RN-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | BS1363 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05RN-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 6.10' (1.86m) | |
Approval Agency Marking | BSI Kitemark, HAR | |
Approved Countries | Switzerland, United Kingdom | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 5A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,70000 Kč | 286,70 Kč |
| 10 | 243,69600 Kč | 2 436,96 Kč |
| 25 | 228,43480 Kč | 5 710,87 Kč |
| 50 | 217,53080 Kč | 10 876,54 Kč |
| 100 | 207,15090 Kč | 20 715,09 Kč |
| 300 | 191,71007 Kč | 57 513,02 Kč |
| 500 | 184,93182 Kč | 92 465,91 Kč |
| 1 000 | 176,11567 Kč | 176 115,67 Kč |
| Unit Price without VAT: | 286,70000 Kč |
|---|---|
| Unit Price with VAT: | 346,90700 Kč |







