
23144272M5702-T(R) | |
|---|---|
DigiKey Part Number | 1939-1625-ND |
Manufacturer | |
Manufacturer Product Number | 23144272M5702-T(R) |
Description | CORD 17AWG CEE 7/7-IEC 320 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C13, Right Angle H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 8.20' (2.50m) |
Packaging Bulk | Approval Agency Marking CEBEC, DEMKO, FIMKO, KEMA, LCIE, NEMKO, OVE, SEMKO, VDE |
Part Status Active | Approved Countries Austria, Belgium, Denmark, Finland, France, Germany, Netherlands, Norway, Sweden |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector CEE 7/7 | Voltage Rating 250VAC |
2nd Connector IEC 320-C13, Right Angle | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 365012-01 | Qualtek | 276 | 189-365012-01-ND | 214,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 151,54300 Kč | 1 515,43 Kč |
| 25 | 142,04720 Kč | 3 551,18 Kč |
| 75 | 131,44747 Kč | 9 858,56 Kč |
| 150 | 125,17327 Kč | 18 775,99 Kč |
| 300 | 119,20143 Kč | 35 760,43 Kč |
| 525 | 114,59029 Kč | 60 159,90 Kč |
| 1 050 | 109,12641 Kč | 114 582,73 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |



