


365012-01 | |
|---|---|
DigiKey Part Number | 189-365012-01-ND |
Manufacturer | |
Manufacturer Product Number | 365012-01 |
Description | CONTINENTAL EUROPE POWER CORD, 1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C13, Right Angle H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CB, CEBEC, DEMKO, FIMKO, KEMA, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Africa, Americas, Asia, Austria, Australia, Belgium, Denmark, Europe, Finland, Germany, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,10000 Kč | 204,10 Kč |
| 10 | 173,50600 Kč | 1 735,06 Kč |
| 25 | 162,63360 Kč | 4 065,84 Kč |
| 60 | 152,89000 Kč | 9 173,40 Kč |
| 120 | 145,59142 Kč | 17 470,97 Kč |
| 300 | 136,48140 Kč | 40 944,42 Kč |
| 540 | 130,94159 Kč | 70 708,46 Kč |
| 1 020 | 125,20243 Kč | 127 706,48 Kč |
| Unit Price without VAT: | 204,10000 Kč |
|---|---|
| Unit Price with VAT: | 246,96100 Kč |





