
23144272M5002(R) | |
|---|---|
DigiKey Part Number | 1939-23144272M5002(R)-ND |
Manufacturer | |
Manufacturer Product Number | 23144272M5002(R) |
Description | CORD 17AWG CEE 7/7 TO CBL 8.25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.25' (2.52m) Power Cord Black CEE 7/7 To Cable H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | CEE 7/7 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.25' (2.52m) | |
Approval Agency Marking | CEBEC, DEMKO, FIMKO, KEMA, NEMKO, NF, OVE, SEMKO, VDE | |
Approved Countries | Austria, Belgium, Denmark, Finland, France, Germany, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,77000 Kč | 143,77 Kč |
| 10 | 122,11100 Kč | 1 221,11 Kč |
| 25 | 114,45320 Kč | 2 861,33 Kč |
| 50 | 108,98840 Kč | 5 449,42 Kč |
| 100 | 103,78700 Kč | 10 378,70 Kč |
| 300 | 96,04693 Kč | 28 814,08 Kč |
| 500 | 92,64862 Kč | 46 324,31 Kč |
| 1 000 | 88,23086 Kč | 88 230,86 Kč |
| 2 500 | 82,71387 Kč | 206 784,67 Kč |
| Unit Price without VAT: | 143,77000 Kč |
|---|---|
| Unit Price with VAT: | 173,96170 Kč |





