Parametric Equivalent
Parametric Equivalent

2074112M703AEUSA(R) | |
|---|---|
DigiKey Part Number | 1939-2074112M703AEUSA(R)-ND |
Manufacturer | |
Manufacturer Product Number | 2074112M703AEUSA(R) |
Description | CEE7 STANDARD SHEET XVI (CEE7/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/16 To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/16 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,71000 Kč | 202,71 Kč |
| 10 | 172,18900 Kč | 1 721,89 Kč |
| 25 | 161,39440 Kč | 4 034,86 Kč |
| 50 | 153,69020 Kč | 7 684,51 Kč |
| 200 | 139,37205 Kč | 27 874,41 Kč |
| 400 | 132,72393 Kč | 53 089,57 Kč |
| 600 | 128,98423 Kč | 77 390,54 Kč |
| 1 000 | 124,42402 Kč | 124 424,02 Kč |
| Unit Price without VAT: | 202,71000 Kč |
|---|---|
| Unit Price with VAT: | 245,27910 Kč |


