
GD25WQ32EEIGR | |
|---|---|
DigiKey Part Number | 1970-GD25WQ32EEIGRTR-ND - Tape & Reel (TR) 1970-GD25WQ32EEIGRCT-ND - Cut Tape (CT) 1970-GD25WQ32EEIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25WQ32EEIGR |
Description | IC FLASH 32MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 104 MHz 8 ns 8-USON (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 120µs, 4ms | |
Access Time | 8 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 26,33100 Kč | 263,31 Kč |
| 25 | 25,60080 Kč | 640,02 Kč |
| 50 | 25,04220 Kč | 1 252,11 Kč |
| 100 | 24,48160 Kč | 2 448,16 Kč |
| 250 | 23,73528 Kč | 5 933,82 Kč |
| 500 | 23,17130 Kč | 11 585,65 Kč |
| 1 000 | 22,60960 Kč | 22 609,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,72978 Kč | 65 189,34 Kč |
| 6 000 | 21,18383 Kč | 127 102,98 Kč |
| 9 000 | 20,86849 Kč | 187 816,41 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |







