
CM8V-T1A-32.768KHZ-4PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CM8V-T1A-32.768KHZ-4PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CM8V-T1A-32.768KHZ-4PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CM8V-T1A-32.768KHZ-4PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM8V-T1A-32.768KHZ-4PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 4PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM8V-T1A-32.768KHZ-4PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 8,12200 Kč | 203,05 Kč |
| 50 | 7,78600 Kč | 389,30 Kč |
| 100 | 7,46270 Kč | 746,27 Kč |
| 250 | 7,05784 Kč | 1 764,46 Kč |
| 500 | 6,76556 Kč | 3 382,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,13428 Kč | 7 134,28 Kč |
| 2 000 | 6,83916 Kč | 13 678,32 Kč |
| 3 000 | 6,67232 Kč | 20 016,96 Kč |
| 5 000 | 6,46785 Kč | 32 339,25 Kč |
| 7 000 | 6,33669 Kč | 44 356,83 Kč |
| 10 000 | 6,20056 Kč | 62 005,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


